
EN93F10 | |
---|---|
DigiKey Part Number | N106-F101-ND |
Manufacturer | Energizer Battery Company |
Manufacturer Product Number | EN93F10 |
Description | BATTERY PACK ALKALINE 15V C |
Customer Reference | |
Detailed Description | C 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 10.31" L x 1.03" W x 1.97" H (262.0mm x 26.2mm x 50.0mm) | |
Weight | 635 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,21000 € | 14,21 € |
10 | 11,76900 € | 117,69 € |
50 | 10,31500 € | 515,75 € |
100 | 9,74560 € | 974,56 € |
250 | 9,04096 € | 2.260,24 € |
500 | 8,54194 € | 4.270,97 € |
1.000 | 8,07044 € | 8.070,44 € |
Unit Price without VAT: | 14,21000 € |
---|---|
Unit Price with VAT: | 16,90990 € |