L025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN91L2X5

DigiKey Part Number
N107-L025-ND
Manufacturer
Manufacturer Product Number
EN91L2X5
Description
BATTERY PACK ALKALINE 15V AA
Customer Reference
Detailed Description
AA 15 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
10
Voltage - Rated
Capacity
-
Structure
Front to Back, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.85" L x 0.57" W x 3.98" H (72.5mm x 14.5mm x 101.0mm)
Weight
226.8 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,33000 €8,33 €
106,89500 €68,95 €
506,04320 €302,16 €
1005,70950 €570,95 €
2505,29664 €1.324,16 €
5005,00432 €2.502,16 €
1.0004,72815 €4.728,15 €
Manufacturers Standard Package
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €