
EN91F2X5 | |
|---|---|
DigiKey Part Number | N107-F025-ND |
Manufacturer | |
Manufacturer Product Number | EN91F2X5 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.85" L x 1.14" W x 1.99" H (72.5mm x 29.0mm x 50.5mm) | |
Weight | 226.8 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 5,29900 € | 52,99 € |
| 50 | 4,64420 € | 232,21 € |
| 100 | 4,38780 € | 438,78 € |
| 250 | 4,07048 € | 1.017,62 € |
| 500 | 3,84582 € | 1.922,91 € |
| 1.000 | 3,63357 € | 3.633,57 € |
| 2.500 | 3,37086 € | 8.427,15 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

