
EN91F2X4 | |
|---|---|
DigiKey Part Number | N107-F024-ND |
Manufacturer | |
Manufacturer Product Number | EN91F2X4 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.28" L x 1.14" W x 1.99" H (58.0mm x 29.0mm x 50.5mm) | |
Weight | 181.44 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,43700 € | 44,37 € |
| 50 | 3,88860 € | 194,43 € |
| 100 | 3,67400 € | 367,40 € |
| 250 | 3,40832 € | 852,08 € |
| 500 | 3,22024 € | 1.610,12 € |
| 1.000 | 3,04250 € | 3.042,50 € |
| 2.500 | 2,82252 € | 7.056,30 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

