
MDP1200-US24-FF | |
|---|---|
DigiKey Part Number | 5915-MDP1200-US24-FF-ND |
Manufacturer | |
Manufacturer Product Number | MDP1200-US24-FF |
Description | AC/DC CONVERTER 24V 5V 12V 1200W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 24V 5V 12V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Current - Output 1 | 50 A | |
Current - Output 2 | 1 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 1.8 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.40" L x 4.00" W x 1.61" H (264.1mm x 101.6mm x 41.0mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,48000 € | 131,48 € |
| Unit Price without VAT: | 131,48000 € |
|---|---|
| Unit Price with VAT: | 156,46120 € |

