MFR Recommended

TMT80-AA | |
|---|---|
DigiKey Part Number | 4614-TMT80-AA-ND |
Manufacturer | |
Manufacturer Product Number | TMT80-AA |
Description | TEMPERATURE TRANSMITTER NON-HAZA |
Customer Reference | |
Detailed Description | Temperature Sensor PT100 0.1°C |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Endress+Hauser | Voltage - Supply 8V ~ 35V |
Series | Resolution 0.1°C |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Head Mount |
Sensor Type PT100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMT31-AAA1B1A1 | Endress+Hauser | 0 | 4614-TMT31-AAA1B1A1-ND | 95,65000 € | MFR Recommended |


