
TM101-AABAB2GC2C2A1 | |
|---|---|
DigiKey Part Number | 4614-TM101-AABAB2GC2C2A1-ND |
Manufacturer | |
Manufacturer Product Number | TM101-AABAB2GC2C2A1 |
Description | SENSOR RTD CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3851ppm/°C Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3851ppm/°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,24000 € | 221,24 € |
| Unit Price without VAT: | 221,24000 € |
|---|---|
| Unit Price with VAT: | 263,27560 € |

