
RNF22-8KB | |
|---|---|
DigiKey Part Number | 4614-RNF22-8KB-ND |
Manufacturer | |
Manufacturer Product Number | RNF22-8KB |
Description | DC/DC DIN RAIL SUPPLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 3.75A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 19.2V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.75A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
Size / Dimension | 4.57" L x 0.69" W x 4.23" H (116.1mm x 17.5mm x 107.4mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,86000 € | 96,86 € |
| Unit Price without VAT: | 96,86000 € |
|---|---|
| Unit Price with VAT: | 115,26340 € |

