
RN22-AA2A | |
|---|---|
DigiKey Part Number | 4614-RN22-AA2A-ND |
Manufacturer | |
Manufacturer Product Number | RN22-AA2A |
Description | INTERFACE MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transmitter Isolator Current DIN Rail |
Datasheet | Datasheet |
Category | Output Range 0 ~ 20mA (Configurable) |
Manufacturer Endress+Hauser | Isolation 3000VAC (Test) |
Packaging Box | Features Excitation Supply |
Part Status Active | Voltage - Supply 24VDC |
Type Transmitter Isolator | Mounting Type DIN Rail |
Input Type Current | Termination Style Screw Terminal |
Input Range (Current, Voltage) 0 ~ 20mA (Configurable) | Operating Temperature -40°C ~ 60°C |
Output Type Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,48000 € | 195,48 € |
| Unit Price without VAT: | 195,48000 € |
|---|---|
| Unit Price with VAT: | 232,62120 € |

