Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMA42-FBD

DigiKey Part Number
4614-RMA42-FBD-ND
Manufacturer
Manufacturer Product Number
RMA42-FBD
Description
PROCESS TRANSMITTER W/CONTROL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current, Voltage
Manufacturer
Endress+Hauser
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Packaging
Box
Isolation
500V
Part Status
Active
Features
Relay Output (2)
Type
Signal Conditioner
Voltage - Supply
24 ~ 230VAC/DC
Input Type
Current, Voltage, Resistance, Temperature
Mounting Type
DIN Rail
Input Range (Current, Voltage)
0 ~ 20mA, ±100mV (Configurable)
Termination Style
Screw Terminal
Input Range (Additional)
-200°C ~ 850°C
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1531,67000 €531,67 €
Manufacturers Standard Package
Unit Price without VAT:531,67000 €
Unit Price with VAT:632,68730 €