
RLN42-AA2B | |
|---|---|
DigiKey Part Number | 4614-RLN42-AA2B-ND |
Manufacturer | |
Manufacturer Product Number | RLN42-AA2B |
Description | ISOLATING AMPLIFIER NAMUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier NAMUR DIN Rail |
Datasheet | Datasheet |
Category | Isolation 375V |
Manufacturer Endress+Hauser | Features Alarm Relay |
Packaging Box | Voltage - Supply 19.2 ~ 253VAC/VDC |
Part Status Active | Mounting Type DIN Rail |
Type Isolation Amplifier | Termination Style Spring Terminal |
Input Type NAMUR | Operating Temperature -40°C ~ 60°C |
Output Type Current, Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,10000 € | 133,10 € |
| Unit Price without VAT: | 133,10000 € |
|---|---|
| Unit Price with VAT: | 158,38900 € |

