
RID14-C33B1 | |
|---|---|
DigiKey Part Number | 4614-RID14-C33B1-ND |
Manufacturer | |
Manufacturer Product Number | RID14-C33B1 |
Description | DISPLAY LCD CHASSIS MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters, Backlight |
Manufacturer Endress+Hauser | Number of Characters Per Row 5 |
Series | Display Characters - Height 0.551" (14.00mm) |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Measuring Type Process | Operating Temperature -40°C ~ 80°C |
Measuring Range Multiple | Weight 4.5 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,07000 € | 901,07 € |
| Unit Price without VAT: | 901,07000 € |
|---|---|
| Unit Price with VAT: | 1.072,27330 € |

