
RIA16-BA2A | |
|---|---|
DigiKey Part Number | 4614-RIA16-BA2A-ND |
Manufacturer | |
Manufacturer Product Number | RIA16-BA2A |
Description | AMMETER 4-20MA LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - White Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 4 ~ 20mA | |
Display Type | LCD - White Characters, Backlight | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 1.020" (25.91mm) | |
Output Type | Solid State | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof, NEMA 4X | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,97000 € | 435,97 € |
| Unit Price without VAT: | 435,97000 € |
|---|---|
| Unit Price with VAT: | 518,80430 € |

