
RIA15-F1C2 | |
|---|---|
DigiKey Part Number | 4614-RIA15-F1C2-ND |
Manufacturer | |
Manufacturer Product Number | RIA15-F1C2 |
Description | AMMETER 4-20MA LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 4 ~ 20mA | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.669" (17.00mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 91.95mm x 44.96mm | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,94000 € | 361,94 € |
| Unit Price without VAT: | 361,94000 € |
|---|---|
| Unit Price with VAT: | 430,70860 € |

