
RIA15-CAC3 | |
|---|---|
DigiKey Part Number | 4614-RIA15-CAC3-ND |
Manufacturer | |
Manufacturer Product Number | RIA15-CAC3 |
Description | AMMETER 4-20MA LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 5 |
Manufacturer Endress+Hauser | Display Characters - Height 0.669" (17.00mm) |
Series | Voltage - Supply Loop Power |
Packaging Box | Panel Cutout Dimensions Rectangular - 91.95mm x 44.96mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Current, Process | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 4 ~ 20mA | Operating Temperature -40°C ~ 60°C |
Display Type LCD - Black Characters, Backlight | Weight 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,41000 € | 418,41 € |
| Unit Price without VAT: | 418,41000 € |
|---|---|
| Unit Price with VAT: | 497,90790 € |

