
RIA14-ID4C | |
|---|---|
DigiKey Part Number | 4614-RIA14-ID4C-ND |
Manufacturer | |
Manufacturer Product Number | RIA14-ID4C |
Description | AMMETER 4-20MA LCD CHASSIS MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Backlight Display Chassis Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 5 |
Manufacturer Endress+Hauser | Display Characters - Height 0.800" (20.32mm) |
Series | Output Type Digital |
Packaging Box | Voltage - Supply Loop Power |
Part Status Active | Mounting Type Chassis Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Current | Ingress Protection IP67 - Dust Tight, Waterproof, NEMA 4X |
Measuring Range 4 ~ 20mA | Operating Temperature -20°C ~ 70°C |
Display Type LCD - Black Characters, Backlight | Weight 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.019,35000 € | 1.019,35 € |
| Unit Price without VAT: | 1.019,35000 € |
|---|---|
| Unit Price with VAT: | 1.213,02650 € |

