
RIA14-ID4B | |
|---|---|
DigiKey Part Number | 4614-RIA14-ID4B-ND |
Manufacturer | |
Manufacturer Product Number | RIA14-ID4B |
Description | AMMETER 4-20MA LCD CHASSIS MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Black Characters, Backlight Display Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 4 ~ 20mA | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.800" (20.32mm) | |
Output Type | Solid State (2) | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Square - 121.92mm x 121.92mm | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof, NEMA 4X | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.031,78000 € | 1.031,78 € |
| Unit Price without VAT: | 1.031,78000 € |
|---|---|
| Unit Price with VAT: | 1.227,81820 € |

