
PTC31B-AA7M2CDBVXJA | |
|---|---|
DigiKey Part Number | 4614-PTC31B-AA7M2CDBVXJA-ND |
Manufacturer | |
Manufacturer Product Number | PTC31B-AA7M2CDBVXJA |
Description | PRESSURE SEN - GAUGE/ABSOLUTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.5PSI (10.34kPa) Absolute Female - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.3% |
Manufacturer Endress+Hauser | Voltage - Supply 10V ~ 30V |
Series | Port Size Female - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 60PSI (413.69kPa) |
Operating Pressure 1.5PSI (10.34kPa) | Operating Temperature -20°C ~ 70°C |
Output Type Analog Current, PNP | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,48000 € | 422,48 € |
| Unit Price without VAT: | 422,48000 € |
|---|---|
| Unit Price with VAT: | 502,75120 € |

