
PMP23-CA1N2PBWSJ | |
|---|---|
DigiKey Part Number | 4614-PMP23-CA1N2PBWSJ-ND |
Manufacturer | |
Manufacturer Product Number | PMP23-CA1N2PBWSJ |
Description | CERABAR PRESSURE: 150PSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 580.15PSI (40kPa ~ 4000kPa) Absolute, Gauge Female - 0.677" (17.2mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Endress+Hauser | Accuracy ±0.3% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Port Size Female - 0.677" (17.2mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute, Gauge | Maximum Pressure 2320.6PSI (16000kPa) |
Operating Pressure 5.8PSI ~ 580.15PSI (40kPa ~ 4000kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,61000 € | 369,61 € |
| 5 | 326,74200 € | 1.633,71 € |
| 10 | 311,37600 € | 3.113,76 € |
| Unit Price without VAT: | 369,61000 € |
|---|---|
| Unit Price with VAT: | 439,83590 € |

