
PMP23-AA1M1PB42J | |
|---|---|
DigiKey Part Number | 4614-PMP23-AA1M1PB42J-ND |
Manufacturer | |
Manufacturer Product Number | PMP23-AA1M1PB42J |
Description | PRESSURE SEN - GAUGE/ABSOLUTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -15PSI ~ 150PSI (-103.42kPa ~ 1034.21kPa) Gauge 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Endress+Hauser | Accuracy ±0.3% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure -15PSI ~ 150PSI (-103.42kPa ~ 1034.21kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,88000 € | 371,88 € |
| Unit Price without VAT: | 371,88000 € |
|---|---|
| Unit Price with VAT: | 442,53720 € |

