
PMP23-AA1M1FBWSJ | |
|---|---|
DigiKey Part Number | 4614-PMP23-AA1M1FBWSJ-ND |
Manufacturer | |
Manufacturer Product Number | PMP23-AA1M1FBWSJ |
Description | PRESSURE SEN - GAUGE/ABSOLUTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±6PSI (±41.37kPa) Gauge Male - 1" (25.4mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.3% |
Manufacturer Endress+Hauser | Voltage - Supply 10V ~ 30V |
Series | Port Size Male - 1" (25.4mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 24PSI (165.47kPa) |
Operating Pressure ±6PSI (±41.37kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,33000 € | 330,33 € |
| Unit Price without VAT: | 330,33000 € |
|---|---|
| Unit Price with VAT: | 393,09270 € |

