
PMP21-BA1M1KBWTJ | |
|---|---|
DigiKey Part Number | 4614-PMP21-BA1M1KBWTJ-ND |
Manufacturer | |
Manufacturer Product Number | PMP21-BA1M1KBWTJ |
Description | PRESSURE SEN - GAUGE/ABSOLUTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -15PSI ~ 30PSI (-103.42kPa ~ 206.84kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -15PSI ~ 30PSI (-103.42kPa ~ 206.84kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.3% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 270PSI (1861.58kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,68000 € | 348,68 € |
| Unit Price without VAT: | 348,68000 € |
|---|---|
| Unit Price with VAT: | 414,92920 € |

