Liquid Level Sensor Switch PNP Output Male 1/2" (12.7mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTW32-A2D3EB4A

DigiKey Part Number
4614-FTW32-A2D3EB4A-ND
Manufacturer
Manufacturer Product Number
FTW32-A2D3EB4A
Description
SENSOR LEVEL LIQ SWITCH PNP
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP Output Male 1/2" (12.7mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Endress+Hauser
Current
25 mA
Series
Mounting Type
Male 1/2" (12.7mm) NPT
Packaging
Box
Material - Housing & Prism
316 Stainless Steel
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Type
Liquid
Voltage Rating
10.8V ~ 45V
Output Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.