
FTW23-CA4NWSJ | |
|---|---|
DigiKey Part Number | 4614-FTW23-CA4NWSJ-ND |
Manufacturer | |
Manufacturer Product Number | FTW23-CA4NWSJ |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Endress+Hauser | Current 40 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Liquid | Voltage Rating 10V ~ 30V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,56000 € | 211,56 € |
| Unit Price without VAT: | 211,56000 € |
|---|---|
| Unit Price with VAT: | 251,75640 € |

