
FTM21-DN646A | |
|---|---|
DigiKey Part Number | 4614-FTM21-DN646A-ND |
Manufacturer | |
Manufacturer Product Number | FTM21-DN646A |
Description | SENSOR LEVEL GRAN SLD RELAY NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Relay NPN Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer Endress+Hauser | Current 18 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Plastic |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Granular Solids | Voltage Rating 19 ~ 253VAC, 19 ~ 55VDC |
Output Type Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,45000 € | 620,45 € |
| Unit Price without VAT: | 620,45000 € |
|---|---|
| Unit Price with VAT: | 738,33550 € |

