
FTM20-AM43A | |
|---|---|
DigiKey Part Number | 4614-FTM20-AM43A-ND |
Manufacturer | |
Manufacturer Product Number | FTM20-AM43A |
Description | SENSOR LEVEL LIQ RELAY NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay NPN Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | NPN | |
Current | 18 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyester | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 19 ~ 253VAC, 19 ~ 55VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,58000 € | 395,58 € |
| Unit Price without VAT: | 395,58000 € |
|---|---|
| Unit Price with VAT: | 470,74020 € |

