
FTL43-AAKBDFNAA1AJND5ZJ | |
|---|---|
DigiKey Part Number | 4614-FTL43-AAKBDFNAA1AJND5ZJ-ND |
Manufacturer | |
Manufacturer Product Number | FTL43-AAKBDFNAA1AJND5ZJ |
Description | SENSOR LEVEL LIQUID SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 500 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 150°C | |
Voltage Rating | 12V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,18000 € | 470,18 € |
| Unit Price without VAT: | 470,18000 € |
|---|---|
| Unit Price with VAT: | 559,51420 € |

