
FTL33-CA4N2ACVBJ | |
|---|---|
DigiKey Part Number | 4614-FTL33-CA4N2ACVBJ-ND |
Manufacturer | |
Manufacturer Product Number | FTL33-CA4N2ACVBJ |
Description | SEN LVL LIQ SWITCH PNP/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP-NC/NO Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP-NC/NO | |
Current | 15 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,43000 € | 283,43 € |
| Unit Price without VAT: | 283,43000 € |
|---|---|
| Unit Price with VAT: | 337,28170 € |

