Liquid Level Sensor Switch PNP Output Male 3/4" (19.05mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL33-CA4M3ABVBJ

DigiKey Part Number
4614-FTL33-CA4M3ABVBJ-ND
Manufacturer
Manufacturer Product Number
FTL33-CA4M3ABVBJ
Description
SENSOR LEVEL LIQ SWITCH PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP Output Male 3/4" (19.05mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Endress+Hauser
Current
15 mA
Series
Mounting Type
Male 3/4" (19.05mm) NPT
Packaging
Box
Material - Housing & Prism
316 Stainless Steel
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Liquid
Voltage Rating
10V ~ 30V
Output Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1256,75000 €256,75 €
Manufacturers Standard Package
Unit Price without VAT:256,75000 €
Unit Price with VAT:305,53250 €