
PMP11-AA1L1NBWBJ | |
|---|---|
DigiKey Part Number | 4614-PMP11-AA1L1NBWBJ-ND |
Manufacturer | |
Manufacturer Product Number | PMP11-AA1L1NBWBJ |
Description | PRESSURE SENSOR - GAUGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -15PSI ~ 90PSI (-103.42kPa ~ 620.53kPa) Gauge Male - 1/2" (12.7mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -15PSI ~ 90PSI (-103.42kPa ~ 620.53kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,95000 € | 205,95 € |
| Unit Price without VAT: | 205,95000 € |
|---|---|
| Unit Price with VAT: | 245,08050 € |

