Liquid Level Sensor Switch PNP Output Male 1" (25.4mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL33-AA4M3ABWSJ

DigiKey Part Number
4614-FTL33-AA4M3ABWSJ-ND
Manufacturer
Manufacturer Product Number
FTL33-AA4M3ABWSJ
Description
SENSOR LEVEL LIQ SWITCH PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP Output Male 1" (25.4mm) G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
PNP
Current
15 mA
Switch Actuation Level
-
Mounting Type
Male 1" (25.4mm) G
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-40°C ~ 70°C
Voltage Rating
10V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1270,85000 €270,85 €
Manufacturers Standard Package
Unit Price without VAT:270,85000 €
Unit Price with VAT:322,31150 €