
FTL33-AA4M2BC3CJ | |
|---|---|
DigiKey Part Number | 4614-FTL33-AA4M2BC3CJ-ND |
Manufacturer | |
Manufacturer Product Number | FTL33-AA4M2BC3CJ |
Description | SEN LVL LIQ SWITCH PNP/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP-NC/NO Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP-NC/NO |
Manufacturer Endress+Hauser | Current 15 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 10V ~ 30V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,24000 € | 326,24 € |
| Unit Price without VAT: | 326,24000 € |
|---|---|
| Unit Price with VAT: | 388,22560 € |

