Liquid Level Sensor Switch PNP-NC/NO Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL33-AA4M2AB3EJ

DigiKey Part Number
4614-FTL33-AA4M2AB3EJ-ND
Manufacturer
Manufacturer Product Number
FTL33-AA4M2AB3EJ
Description
SEN LVL LIQ SWITCH PNP/NC/NO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP-NC/NO Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
PNP-NC/NO
Current
15 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-40°C ~ 70°C
Voltage Rating
10V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1299,75000 €299,75 €
Manufacturers Standard Package
Unit Price without VAT:299,75000 €
Unit Price with VAT:356,70250 €