
FTL31-AA4M2AAWSJ | |
|---|---|
DigiKey Part Number | 4614-FTL31-AA4M2AAWSJ-ND |
Manufacturer | |
Manufacturer Product Number | FTL31-AA4M2AAWSJ |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Male 1" (25.4mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 15 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1" (25.4mm) G | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,95000 € | 205,95 € |
| Unit Price without VAT: | 205,95000 € |
|---|---|
| Unit Price with VAT: | 245,08050 € |

