Liquid Level Sensor Switch NO/NC Output Male 1" (25.4mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL31-AA1V2BAVCJ

DigiKey Part Number
4614-FTL31-AA1V2BAVCJ-ND
Manufacturer
Manufacturer Product Number
FTL31-AA1V2BAVCJ
Description
SENSOR LEVEL LIQ SWITCH NO/NC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch NO/NC Output Male 1" (25.4mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NO/NC
Manufacturer
Endress+Hauser
Current
3.8 mA
Series
Mounting Type
Male 1" (25.4mm) NPT
Packaging
Box
Material - Housing & Prism
316 Stainless Steel
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Liquid
Voltage Rating
20 ~ 253VAC, 20 ~ 253VDC
Output Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1215,78000 €215,78 €
Manufacturers Standard Package
Unit Price without VAT:215,78000 €
Unit Price with VAT:256,77820 €