
FTI26-AA4VWDG | |
|---|---|
DigiKey Part Number | 4614-FTI26-AA4VWDG-ND |
Manufacturer | |
Manufacturer Product Number | FTI26-AA4VWDG |
Description | SENSOR LEVEL PWD/SLD SWITCH PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Powder, Solids Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Endress+Hauser | Current 20 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Polycarbonate |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Powder, Solids | Voltage Rating 12V ~ 30V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,10000 € | 161,10 € |
| Unit Price without VAT: | 161,10000 € |
|---|---|
| Unit Price with VAT: | 191,70900 € |

