
FTE20-FC14AD31 | |
|---|---|
DigiKey Part Number | 4614-FTE20-FC14AD31-ND |
Manufacturer | |
Manufacturer Product Number | FTE20-FC14AD31 |
Description | SEN LVL GRAN SLD SWITCH NO/NC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Switch NO/NC Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration NO/NC |
Manufacturer Endress+Hauser | Current 100 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Polycarbonate |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Granular Solids | Voltage Rating 115VAC |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,97000 € | 363,97 € |
| Unit Price without VAT: | 363,97000 € |
|---|---|
| Unit Price with VAT: | 433,12430 € |

