
FTC262-BA54J1 | |
|---|---|
DigiKey Part Number | 4614-FTC262-BA54J1-ND |
Manufacturer | |
Manufacturer Product Number | FTC262-BA54J1 |
Description | SEN LVL GRAN SLD SWITCH SPDT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Switch SPDT Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration SPDT |
Manufacturer Endress+Hauser | Current 130 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Aluminum |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Granular Solids | Voltage Rating 20 ~ 253VAC, 20 ~ 55VDC |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,07000 € | 576,07 € |
| Unit Price without VAT: | 576,07000 € |
|---|---|
| Unit Price with VAT: | 685,52330 € |

