
FTC262-BA44J1 | |
|---|---|
DigiKey Part Number | 4614-FTC262-BA44J1-ND |
Manufacturer | |
Manufacturer Product Number | FTC262-BA44J1 |
Description | SEN LVL GRAN SLD SWITCH SPDT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Switch SPDT Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Granular Solids | |
Output Type | Switch | |
Output Configuration | SPDT | |
Current | 130 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Aluminum | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 20 ~ 253VAC, 20 ~ 55VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,00000 € | 555,00 € |
| Unit Price without VAT: | 555,00000 € |
|---|---|
| Unit Price with VAT: | 660,45000 € |

