
FTC262-AA62D1 | |
|---|---|
DigiKey Part Number | 4614-FTC262-AA62D1-ND |
Manufacturer | |
Manufacturer Product Number | FTC262-AA62D1 |
Description | SEN LVL GRAN SLD SWITCH PNP PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Endress+Hauser | Current 30 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Polyester |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Granular Solids | Voltage Rating 10.8V ~ 45V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,20000 € | 480,20 € |
| Unit Price without VAT: | 480,20000 € |
|---|---|
| Unit Price with VAT: | 571,43800 € |

