Granular Solids Level Sensor Switch PNP Output Male 1 1/2" (38.1mm) R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTC262-AA32D1

DigiKey Part Number
4614-FTC262-AA32D1-ND
Manufacturer
Manufacturer Product Number
FTC262-AA32D1
Description
SEN LVL GRAN SLD SWITCH PNP PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Granular Solids Level Sensor Switch PNP Output Male 1 1/2" (38.1mm) R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Endress+Hauser
Current
30 mA
Series
Mounting Type
Male 1 1/2" (38.1mm) R
Packaging
Box
Material - Housing & Prism
Polyester
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Granular Solids
Voltage Rating
10.8V ~ 45V
Output Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1421,16000 €421,16 €
Manufacturers Standard Package
Unit Price without VAT:421,16000 €
Unit Price with VAT:501,18040 €