
FTC260-AA2D1 | |
|---|---|
DigiKey Part Number | 4614-FTC260-AA2D1-ND |
Manufacturer | |
Manufacturer Product Number | FTC260-AA2D1 |
Description | SENSOR LEVEL LIQ/SLD SWITCH PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid, Solids Level Sensor Switch PNP Output Male 1" (25.4mm) BSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid, Solids | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 30 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1" (25.4mm) BSP | |
Material - Housing & Prism | Polyester | |
Operating Temperature | -40°C ~ 110°C | |
Voltage Rating | 10.8V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,13000 € | 243,13 € |
| Unit Price without VAT: | 243,13000 € |
|---|---|
| Unit Price with VAT: | 289,32470 € |

