Liquid Level Sensor Analog 4mA ~ 20mA Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMX11-CA11FS10

DigiKey Part Number
4614-FMX11-CA11FS10-ND
Manufacturer
Manufacturer Product Number
FMX11-CA11FS10
Description
SENSOR LEVEL LIQ ANALOG 4MA/20MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 4mA ~ 20mA Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Analog
Output Configuration
4mA ~ 20mA
Current
22 mA
Switch Actuation Level
-
Mounting Type
-
Material - Housing & Prism
-
Operating Temperature
-10°C ~ 70°C
Voltage Rating
8V ~ 28V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1560,84000 $560,84 $
Manufacturers Standard Package
Unit Price without VAT:560,84000 $
Unit Price with VAT:667,39960 $