Ultrasonic Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMU30-AAHGAARGF

DigiKey Part Number
4614-FMU30-AAHGAARGF-ND
Manufacturer
Manufacturer Product Number
FMU30-AAHGAARGF
Description
SENSOR LEVEL LIQUID ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Ultrasonic Water Meter
Frequency
-
Voltage - Rated
-
Beam Angle
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1760,58000 €760,58 €
5721,97600 €3.609,88 €
10716,03700 €7.160,37 €
Manufacturers Standard Package
Unit Price without VAT:760,58000 €
Unit Price with VAT:905,09020 €