



FMU30-AAHFAARGF | |
|---|---|
DigiKey Part Number | 4614-FMU30-AAHFAARGF-ND |
Manufacturer | |
Manufacturer Product Number | FMU30-AAHFAARGF |
Description | SENSOR LEVEL LIQUID/SOLIDS ANLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ultrasonic Water Meter | |
Frequency | - | |
Voltage - Rated | - | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,58000 € | 760,58 € |
| Unit Price without VAT: | 760,58000 € |
|---|---|
| Unit Price with VAT: | 905,09020 € |

