
FMU30-AAGGAARGF | |
|---|---|
DigiKey Part Number | 4614-FMU30-AAGGAARGF-ND |
Manufacturer | |
Manufacturer Product Number | FMU30-AAGGAARGF |
Description | SENSOR LEVEL LIQUID/SOLIDS ANLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ultrasonic Water Meter | |
Frequency | - | |
Voltage - Rated | - | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,06000 € | 629,06 € |
| Unit Price without VAT: | 629,06000 € |
|---|---|
| Unit Price with VAT: | 748,58140 € |

