
FMR10-AAQBMVCEWFE2+R7 | |
|---|---|
DigiKey Part Number | 4614-FMR10-AAQBMVCEWFE2+R7-ND |
Manufacturer | |
Manufacturer Product Number | FMR10-AAQBMVCEWFE2+R7 |
Description | SENSOR LEVEL LIQ ANALOG 4MA/20MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Current | 25 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyvinylidene Fluoride (PVDF) | |
Operating Temperature | -40°C ~ 60°C | |
Voltage Rating | 10.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,65000 € | 607,65 € |
| Unit Price without VAT: | 607,65000 € |
|---|---|
| Unit Price with VAT: | 723,10350 € |

