
E3632S.41.03 | |
|---|---|
DigiKey Part Number | E3632R-41-250-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3632S.41.03 |
Description | CABLE 2COND 12AWG RED SHLD 250' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG Foil 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil | |
Length | 250.0' (76.2m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,75000 € | 191,75 € |
| 2 | 182,39000 € | 364,78 € |
| 3 | 177,10000 € | 531,30 € |
| 5 | 170,61400 € | 853,07 € |
| 7 | 166,44857 € | 1.165,14 € |
| 10 | 162,12200 € | 1.621,22 € |
| 25 | 151,41840 € | 3.785,46 € |
| 50 | 143,69740 € | 7.184,87 € |
| Unit Price without VAT: | 191,75000 € |
|---|---|
| Unit Price with VAT: | 228,18250 € |





