
E3614S.41.03 | |
|---|---|
DigiKey Part Number | E3614R-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3614S.41.03 |
Description | CABLE 4COND 16AWG RED SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Red |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,06000 € | 49,06 € |
| 5 | 40,14600 € | 200,73 € |
| 10 | 31,22400 € | 312,24 € |
| Unit Price without VAT: | 49,06000 € |
|---|---|
| Unit Price with VAT: | 58,38140 € |





