
E3612S.44.03 | |
|---|---|
DigiKey Part Number | E3612S.44.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3612S.44.03 |
Description | CABLE 2COND 16AWG RED SHLD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil 2500' (762.0m) |
Datasheet | Datasheet |
Category | Length 2500' (762.0m) |
Mfr | Jacket Color Red |
Packaging Spool | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 0°C ~ 75°C |
Number of Conductors 2 | Usage Alarm, Safety |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.173" (4.39mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25.000 | 0,67190 € | 16.797,50 € |
| Unit Price without VAT: | 0,67190 € |
|---|---|
| Unit Price with VAT: | 0,79956 € |

